Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17V352IB113-F

Uart 2-CH 256BYTE Fifo 3.3V 113-PIN Lfbga / IC Uart Pcie 256B Dual 113FBGA
$ 14.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17V352IB113-F.

ODG (Origin Data Global)

Datasheet64 pages6 years ago

IHS

Future Electronics

Newark

Augswan

Inventory History

3 month trend:
-5.46%

CAD Models

Download MaxLinear XR17V352IB113-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsSCANSTA112SM/NOPB
IC INTERFACE SPECIALIZED 100FBGA Testing Equipment Interface 100-FBGA (10x10)
Texas InstrumentsSCANSTA112SM
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Texas InstrumentsSCAN921821TSM/NOPB
IC SERIALIZER DUAL 18BIT 100FBGA 2.38Gbps Serializer 18 Input 1 Output 100-FBGA (10x10)
Texas InstrumentsSCANSTA112SMX/NOPB
IC INTERFACE SPECIALIZED 100FBGA Testing Equipment Interface 100-FBGA (10x10)
Texas InstrumentsSCANSTA112SMX
7-PORT MULTIDROP IEEE 1149.1 (JTAG) MULTIPLEXER Microprocessor Circuit, CMOS, PBGA100

Descriptions

Descriptions of MaxLinear XR17V352IB113-F provided by its distributors.

UART 2-CH 256byte FIFO 3.3V 113-Pin LFBGA / IC UART PCIE 256B DUAL 113FBGA
XR17V352 Series 31.25 Mbps 3.3 V High Performance Dual PCI Express UART-FBGA-113
UART Interface, 2 Channels, 31.25 Mbps, 3 V to 3.6 V, 113 Pins, FPBGA
With automatic flow control 256Byte 2 FPBGA-113 UART ROHS
Lead Free BALL SERIAL IO/COMMUNICATION CONTROLLER SERIAL BOTTOM UART IC 3.6V 25Mbps 9.1mm -40C
UART IC; No. of Channels:2; Data Rate:25; IC, DUAL UART, 25MBPS, 3.6V, 113-BGA; No. of Channels:2; Data Rate:25Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:BGA; No. of Pins:113; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR17V352IB113F