What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SCANSTA112SM/NOPB

IC INTERFACE SPECIALIZED 100FBGA Testing Equipment Interface 100-FBGA (10x10)
$ 13.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCANSTA112SM/NOPB.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet17 pages14 years ago

element14

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-93.98%

CAD Models

Download Texas Instruments SCANSTA112SM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

UART 2-CH 256byte FIFO 3.3V 113-Pin LFBGA / IC UART PCIE 256B DUAL 113FBGA
Texas InstrumentsSCAN921821TSM/NOPB
IC SERIALIZER DUAL 18BIT 100FBGA 2.38Gbps Serializer 18 Input 1 Output 100-FBGA (10x10)

Descriptions

Descriptions of Texas Instruments SCANSTA112SM/NOPB provided by its distributors.

IC INTERFACE SPECIALIZED 100FBGA Testing Equipment Interface 100-FBGA (10x10)
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Multidrop Multiplexer Serial Interface 100-Pin FBGA Tray
IC, CONTROLLER; SVHC:No SVHC (19-Dec-2011); Base Number:112; Input Voltage Max:3.6V; Interface Type:Serial, Parallel; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Output Current Max:24mA; Output Voltage Max:2.4V; Package / Case:FBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCANSTA112SMNOPB