Infineon CYRF7936-40LTXC

CYRF7936 Series 4 dbm 34.6 V 2.4 Ghz CyFi Transceiver - QFN-40
$ 5.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYRF7936-40LTXC.

IHS

Datasheet23 pages22 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-10-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 2.5V/3.3V 40-Pin QFN EP Tray
CYPRESS SEMICONDUCTOR CYRF6936B-40LTXC 8 Bit Microcontroller, 40 Pins, QFN
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 40-Pin QFN EP Tray
MicrochipMRF24J40-I/ML
MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
Texas InstrumentsCC2543RHMT
2.4GHz RF Value Line SoC with 32kB flash, 16 GPIO, I2C, SPI and UART 32-QFN
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40

Descriptions

Descriptions of Infineon CYRF7936-40LTXC provided by its distributors.

CYRF7936 Series 4 dbm 34.6 V 2.4 Ghz CyFi Transceiver - QFN-40
CYPRESS SEMICONDUCTOR CYRF7936-40LTXC IC, TRANSCEIVER, CYFI, 2.4GHZ, 40QFN
Cyfi Transceiver, 2.4Ghz To 2.497Ghz, Qfn40; Data Rate:1Mbps; Rf / If Modulation:gfsk; Frequency Min:2.4Ghz; Frequency Max:2.497Ghz; Receiving Current:21.2Ma; Rf Ic Case Style:qfn; No. Of Pins:40Pins; Supply Voltage Min:2.4V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYRF7936-40LTXC.