Infineon CYRF6936B-40LTXC

CYPRESS SEMICONDUCTOR CYRF6936B-40LTXC 8 Bit Microcontroller, 40 Pins, QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYRF6936B-40LTXC.

element14 APAC

Datasheet28 pages22 years ago

iiiC

Related Parts

MicrochipMRF24J40-I/ML
MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
IEEE 802.15.4™ 2.4 GHz RF Transceiver | IC RF TXRX+MCU 802.15.4 40VFQFN
CYRF7936 Series 4 dbm 34.6 V 2.4 Ghz CyFi Transceiver - QFN-40
RF Transceiver GFSK 3.6V 40-Pin QFN Tray
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R

Descriptions

Descriptions of Infineon CYRF6936B-40LTXC provided by its distributors.

CYPRESS SEMICONDUCTOR CYRF6936B-40LTXC 8 Bit Microcontroller, 40 Pins, QFN
RF Transceiver Wireless US LP 2.4 GHz Radio SoC
IC, WIRELESS USB, LP, 2.4GHZ, 40QFN; No. of Pins:40; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); RF IC Case Style:QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYRF6936-B40LTXC
  • CYRF6936B40LTXC