Infineon CY8CKIT-008

PSoCĀ® CY8C29 Family Processor Module Kit
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CKIT-008.

Newark

Datasheet1 page16 years ago

Factory Futures

Related Parts

MicrochipAC164138-1
Daughter Board, PICtail/PICtail Plus, MRF89XAM8A Radio Transceiver Module
MicrochipMA180029
Demonstration Board, PIC18F47J53 MCU, Full-speed USB 2.0 Plug in Module
MicrochipAPGRD004
Automotive Ambient Lighting Module Reference Design
NXP SemiconductorsTWR-RS08DC-KA8
MCU Card, RS08DC, Unique ID Associated with the MCU, 3V & 5V, Swappable
NXP SemiconductorsTWR-S08DC-QE64
Daughter Board, MC9S08QE64 MCU, For TWR-S08UNIV Tower System Module
NXP SemiconductorsTWR-S08DC-SH8
Daughter Card, Swappable MCU, TWR-S08DC-SH8 Board, Unique ID Associated with the MCU, 3V & 5V

Descriptions

Descriptions of Infineon CY8CKIT-008 provided by its distributors.

PSoCĀ® CY8C29 Family Processor Module Kit
PSoC 1 - CY8C29 Family Processor Module; Development Tool Type:Hardware - Daughter Card; Kit Contents:CY8C29 Processor Module, Kit CD w/ Docs and software; MCU Supported Families:PSoC 1
KIT, DEV, PSOC3 & 5, HYDRA; Silicon Manufacturer:Cypress Semiconductor; Core Architecture:PSoC; Silicon Core Number:CY8C29; Silicon Family Name:PSoC; Kit Contents:PSoC Programmer, and Documentation, PSoC Designer; Features:Programmable System-on-chip Design Methodology and Architecture; SVHC:No SVHC (19-Dec-2011); Development Tool Type:Hardware / Software - Dev Kit; Kit Contents Descriptive:PSoC CY8C29 Family Processor Module, Kit CD, which includes: PSoC Designer, PSoC Programmer, and Documentation; Kit Features:Designed to Evaluate and Experiment w/Cypress PSoC 1 Programmable System-on-chip Design Methodology; MCU Supported Families:CY8C29; Tool / Board Application:Development; Type:Development Kit

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CKIT008