Microchip APGRD004

Automotive Ambient Lighting Module Reference Design
$ 67.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APGRD004.

element14 APAC

Datasheet24 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Related Parts

MicrochipMA180027
PIC18F87K90 Plug-in Module for Development of LCD Applications
NXP SemiconductorsTWR-RS08DC-KA8
MCU Card, RS08DC, Unique ID Associated with the MCU, 3V & 5V, Swappable
NXP SemiconductorsTWR-S08DC-QE64
Daughter Board, MC9S08QE64 MCU, For TWR-S08UNIV Tower System Module
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MicrochipMA180022
Demo/Evaluation Boards and Development Kits PICDEM LCD 2 85J90 Plugin Module
NXP SemiconductorsTWR-S08DC-SH8
Daughter Card, Swappable MCU, TWR-S08DC-SH8 Board, Unique ID Associated with the MCU, 3V & 5V

Descriptions

Descriptions of Microchip APGRD004 provided by its distributors.

Automotive Ambient Lighting Module Reference Design
Pic12F615, Mcp2021, Automotive, Ambient Light Mod; Silicon Manufacturer:Microchip; Silicon Core Number:Apgdt001; Kit Application Type:Lighting; Application Sub Type:Lin System; Core Architecture:-; Core Sub-Architecture:- Rohs Compliant: Na |Microchip APGRD004
MODULE, LIGHTING REF DESIGN, AUTO; Kit Application Type:Test; Application Sub Type:Serial Analyzer; Features:LIN Protocol Module, Intersystem Communication, Main Body Controller; SVHC:No SVHC (18-Jun-2012); Kit Features:Automotive Ambient Lighting Module, Demonstrates MCU Based Control of RGB LED Device; MCU Supported Families:PIC12Fxx, MCP2021; Tool / Board Applications:Microcontroller; Type:Reference Design

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.