NXP Semiconductors TWR-S08DC-SH8

Daughter Card, Swappable MCU, TWR-S08DC-SH8 Board, Unique ID Associated with the MCU, 3V & 5V
$ 18.355

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-S08DC-SH8.

Farnell

Datasheet2 pages14 years ago

Newark

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
MicrochipMA180027
PIC18F87K90 Plug-in Module for Development of LCD Applications
NXP SemiconductorsTWR-RS08DC-KA8
MCU Card, RS08DC, Unique ID Associated with the MCU, 3V & 5V, Swappable

Descriptions

Descriptions of NXP Semiconductors TWR-S08DC-SH8 provided by its distributors.

Daughter Card, Swappable MCU, TWR-S08DC-SH8 Board, Unique ID Associated with the MCU, 3V & 5V
S08DC-SH8 Daughter card for S08 Universal Tower Module; Silicon Manufacturer:Freescale; Core Architecture:HCS08; Core Sub-Architecture:HCS08; Silicon Core Number:MC9S08; Silicon Family Name:S08SH; Kit Contents:Board only ;RoHS Compliant: Yes
TOWER MODULE, HCS08, MC9S08SH8; Silicon Manufacturer:Freescale; Core Architecture:HCS08; Core Sub-Architecture:(Not Applicable); Silicon Core Number:MC9S08SH8; Silicon Family Name:S08SH; Kit Contents:TWR-S08DC-SH8 Board, DVD with Software and Documentation, Quick Start Guide; SVHC:No SVHC (20-Jun-2013); MSL:MSL 2 - 1 year

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-S08DC-SH8.