Infineon CY8C5868LTI-LP039

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
$ 18.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5868LTI-LP039.

IHS

Datasheet140 pages6 years ago

Upverter

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-2.80%

CAD Models

Download Infineon CY8C5868LTI-LP039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN EP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN EP Tray
Cortex-M0+, 256KBFLASH,32KBSRAM T&R,USB, ULP - 48QFN 85C, GREEN,1.6-3.6V,48MHz
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray
NXP SemiconductorsMKL17Z256VFT4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 48-QFN

Descriptions

Descriptions of Infineon CY8C5868LTI-LP039 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
ARM Cortex-M3, DelSig (1, 20-bit @ 180 sps), SAR (2, 12-bit @ 1000 ksps), QFN-68, RoHS
Cypress Semiconductor SCT
ARM MCU, PSoC 5 Series, PSOC 5 Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32 bit
PSoC5LP ARM Cortex-M3 256kB Flash 64kB RAM, QFN68 67 MHz -40°C to 85°C
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68
MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68
Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Qfn-68; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:67Mhz; Memoria Programable, Tamaño:256Kb; Tamaño De Memoria Ram:64Kb; Núm. De Contactos:68; Modelo De Mcu:Qfn |Cypress Infineon Technologies CY8C5868LTI-LP039
MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68; Product Range:PSOC 5 Family CY8C58xx Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:67MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:68Pins; MCU Case Style:QFN; No. of I/O's:48I/O's; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 5; MCU Series:CY8C58xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C58LP; EEPROM Memory Size:2KB; MPU Core Size:32bit; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, LCD Driver, PWM, RTC, Timer; Program Memory Size:256KB; Supply Voltage Range:1.71V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5868LTILP039
  • SP005656019