What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MKL17Z256VFT4

Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 48-QFN
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL17Z256VFT4.

IHS

Datasheet73 pages2 years ago
Datasheet66 pages10 years ago

LCSC

Freescale Semiconductor

Newark

Augswan

Inventory History

3 month trend:
+22.08%

CAD Models

Download NXP Semiconductors MKL17Z256VFT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL15Z128VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z128VFT4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 48-QFN
MCU 32-Bit ATSAM4LS4 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R
MicrochipATSAM3N4AA-MU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray

Descriptions

Descriptions of NXP Semiconductors MKL17Z256VFT4 provided by its distributors.

Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 48-QFN
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN
Microcontrollers (MCU); MKL17Z256VFT4; NXP SEMICONDUCTORS; 32 kB; FLASH; 2; 48 MHz
KINETIS L 32-BIT MCU, ARM CORTEX-M0+ CORE, 256KB FLASH, 48MH
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: KinetisL Family KL1x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 40 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HUQFN / Pins = 48 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.58 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL17Z256VFT4.