Microchip ATSAML21G18B-MUT

CORTEX-M0+, 256KBFLASH, 32KBSRAM T&r, Usb, Ulp - 48QFN 85C, Green, 1.6-3.6V, 48MHZ
$ 5.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAML21G18B-MUT.

Upverter

Datasheet1,158 pages6 years ago

Microchip

TME

Farnell

Electro Sonic

Inventory History

3 month trend:
+25.98%

CAD Models

Download Microchip ATSAML21G18B-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-28
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays
MCU 32-bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL17Z256VFT4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 48-QFN
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL25Z128VFT4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAML21G18B-MUT provided by its distributors.

Cortex-M0+, 256KBFLASH,32KBSRAM T&R,USB, ULP - 48QFN 85C, GREEN,1.6-3.6V,48MHz
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R
ARM MCU, SMART SAML21, SAM 32 Family SAM L21 Series Microcontrollers, ARM Cortex-M0+, 32 bit
ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 24KB SRAM
SAM L21G Series 48MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - QFN-48
MCU 32bit ARM Cortex-M0+, 48MHz, 32KB Flash, 256KB RAM, 37-Pin, I2C, LINbus, SCI, SPI, UART, USART, USB, A/D 14x12b, D/A 2x12b, POR, PWM, WDT, On-Chip Temp Sensor, QFN, SMD, 7mm x 7mm
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: SAM32 Family SAM L21 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.