Infineon CY8C5868AXI-LP032

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
$ 19.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5868AXI-LP032.

IHS

Datasheet140 pages6 years ago

element14 APAC

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-5.54%

CAD Models

Download Infineon CY8C5868AXI-LP032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C5868AXI-LP032 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
ARM Cortex-M3, DelSig (1, 20-bit @ 180 sps), SAR (2, 12-bit @ 1000 ksps), QFP-100, RoHS
Cypress Semiconductor SCT
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100
Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Tqfp-100; Product Range:Psoc 5Lp Family Cy8C58Xx Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:67Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5868AXI-LP032
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100; Product Range:PSOC 5 Family CY8C58xx Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:67MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:72I/O's; Embedded Interface Type:I2C, SPI, UART, USB; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 5; MCU Series:CY8C58xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C58LP; EEPROM Memory Size:2KB; MPU Core Size:32bit; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, LCD Driver, PWM, RTC, Timer; Program Memory Size:256KB; Supply Voltage Range:1.71V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C-5868AXI-LP032
  • CY8C5868 AXI-LP032
  • CY8C5868AXILP032
  • SP005656013