Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY8C5468AXI-LP106

MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
$ 8.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5468AXI-LP106.

IHS

Datasheet127 pages6 years ago

Upverter

element14 APAC

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+311%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-12-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit CY8C54LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C5468AXI-LP106 provided by its distributors.

MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 -LQFP-100
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100
ARM Cortex-M3, SAR (1, 12-bit @ 1000 ksps), QFP-100, RoHS
Cypress Semiconductor SCT
IC MCU 32BIT 256KB FLASH 100TQFP ARM® Cortex®-M3 PSOC® 5 CY8C54LP Microcontroller IC 32-Bit Single-Core 67MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
MCU 1.71V~5.5V 67MHz 64KB Flash 256KB CapSense DMA LCD POR PWM WDT On-Chip Temp Sensor 62-Pin 1 I2C LINbus SPI UART USART USB 2x8 32-bit ARM Cortex-M3 TQFP SMD
Programmable Soc, 67Mhz, Tqfp-100; Product Range:Psoc 5 Family Cy8C54Xx Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:67Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5468AXI-LP106

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655381