Microchip ATSAM4LS4CA-AU

MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LS4CA-AU.

Upverter

Technical Drawing19 pages14 years ago

Microchip

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-27.80%

CAD Models

Download Microchip ATSAM4LS4CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Microchip SAM4LSeries microcontroller, ARM Cortex M4kernel, 100needle, TQFPencapsulation
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray
STMicroelectronicsSTR736FV0T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES

Descriptions

Descriptions of Microchip ATSAM4LS4CA-AU provided by its distributors.

MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP100
SAM4L Series 256 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-100
MCU, 32BIT, CORTEX-M4, 48MHZ, TQFP-100
IC MCU 32BIT 256KB FLASH 100TQFP / ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
1.68V~3.6V 48MHz 32KB Flash 256KB Brown-out Detect/Reset DMA I²S POR PWM WDT Internal 80-Pin 1.68V 3.6V 48MHz I2C IrDA LINbus SPI UART USART USB A/D 15x12b D/A 1x10b 32-bit ARM Cortex-M4 QFP SMD 1.05mm H

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4LS4CAAU