Infineon CY8C4124AXI-443

MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray
$ 2.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4124AXI-443.

IHS

Datasheet59 pages14 years ago
Datasheet44 pages6 years ago

Upverter

element14 APAC

Augswan

TME

Inventory History

3 month trend:
-7.07%

CAD Models

Download Infineon CY8C4124AXI-443 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48

Descriptions

Descriptions of Infineon CY8C4124AXI-443 provided by its distributors.

MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 44-Pin TQFP Tray
CY8C4xx Series 16 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - TQFP-44
MCU, ARM CORTEX-M0, 24MHZ, TQFP-36
ARM Cortex-M0, SAR (1, 12-bit @ 806 ksps), QFP-44, RoHS
Cypress Semiconductor SCT
MCU, ARM CORTEX-M0, 24MHZ, TQFP-36; Product Range:PSOC 4 Family CY8C41xx Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:4KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:36I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:CY8C41xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4124AXI443
  • SP005648703