Microchip ATSAMD20E14A-AU

MCU 32-bit SAM D20E ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20E14A-AU.

Microchip

Datasheet731 pages4 years ago

Upverter

Microchip SCT

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-12.76%

CAD Models

Download Microchip ATSAMD20E14A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP Tray
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP - Trays
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATSAMD20E14A-AU provided by its distributors.

MCU 32-bit SAM D20E ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.