Infineon CY8C3866AXI-035

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
$ 16.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3866AXI-035.

IHS

Datasheet141 pages6 years ago

Upverter

Factory Futures

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY8C3866AXI-035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CYPRESS SEMICONDUCTOR - CY8C3246AXI-138 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, TQFP-100
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
Silicon LabC8051F126-GQ
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP
Silicon LabC8051F126-GQR
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY8C3866AXI-035 provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - TQFP-100
1.71V~5.5V 67MHz 8KB FLASH 64KB CapSense,DMA,LCD,POR,PWM,WDT 62 1.89V,5.5V 67MHz CANbus,EBI,EMI,I2C,LINbus,SPI,UART,USART 2 x 8 A/D 16x20b,D/A 4x8b 8bit 8051 QFP
PSOC3, 8BIT, 8051,64K FLASH,100TQFP; Controller Family/Series:CY8C38; Core Size:8bit; No. of I/O's:62; Supply Voltage Range:1.7V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:64KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:67MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3866AXI035
  • SP005642851