Descriptions of Infineon CY8C29566-24AXI provided by its distributors.
CYPRESS SEMICONDUCTOR - CY8C29566-24AXI - MICROCONTROLLER MCU, 8 BIT, PSOC1, 24MHZ, TQFP-44
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, QFP-44, RoHS
Cypress Semiconductor SCT
MCU 8-bit M8C 32KB Flash 3.3V/5V 44-Pin TQFP Tray
CY8C29566 Series 32 kB Flash 2 kB RAM 24 MHz 8-Bit PSoC®1 - TQFP-44
3V~5.25V 24MHz 2KB FLASH 32KB POR,PWM,WDT 40 3V 5.25V 24MHz I2C,SPI,UART,USART A/D 12x14b,D/A 4x9b 8bit M8C TQFP-44 10mm*10mm*1.6mm
Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Tqfp-44; Familia/Series Del Controlador:Cy8C29Xxx; Velocidad De Cpu:24Mhz; Memoria Programable, Tamaño:32Kb; Tamaño De Memoria Ram:2Kb; Núm. De Contactos:44; Modelo De Mcu:Tqfp |Cypress Infineon Technologies CY8C29566-24AXI
MCU, 8BIT, PSOC1, 24MHZ, TQFP-44; Product Range:PSOC 1 Family CY8C29x66 Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:40I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C29x66; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:29566; Controller Family/Series:CY8C29xxx; EEPROM Memory Size:2KB; Flash Memory Size:32KB; IC Generic Number:8C29566; Logic Function Number:8C29566; MPU Core Size:8bit; No. of PWM Channels:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; Program Memory Size:32KB; Supply Voltage Range:3V to 5.25V; Termination Type:Surface Mount Device