Descriptions of Infineon CY8C27543-24AXI provided by its distributors.
Microcontrollers (MCU); CY8C27543-24AXI; INFINEON TECHNOLOGIES; 256 B; FLASH; 40; 24 MHz
Microcontroller Mcu, 8 Bit, PSOC1, 24MHZ, TQFP-44
MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3V/5V 44-Pin TQFP
CY8C27543 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - TQFP-44
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, QFP-44, RoHS
Cypress Semiconductor SCT
3V~5.25V 24MHz 2KB FLASH 16KB POR,PWM,WDT 40 1 3V 5.25V 24MHz I2C,SPI,UART,USART A/D 4x14b;D/A 4x9b 8bit M8C TQFP-44 10mm*10mm*1.6mm
Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Tqfp-44; Product Range:Psoc 1 Family Cy8C27X43 Series Microcontrollers; Device Core:M8C; Operating Frequency Max:24Mhz; Program Memory Size:16Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Cypress Infineon Technologies CY8C27543-24AXI
PSOC, 16K FLASH, 256B RAM, TQFP44; Voltage, Supply Min:3V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:8; Memory Type:Flash; No. of Bits:8; Packaging Type:Peel Pack; Temperature Range, IC:Industrial; Voltage, Supply DC Max:5.25V; Voltage, Supply DC Min:2.4V