Infineon CY8C24223A-24PXI.

MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24223A-24PXI..

IHS

Datasheet71 pages9 years ago

Upverter

Newark

element14 APAC

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-06-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-01-02
LTD Date2019-07-01

Related Parts

8 Bit MCU, 8051 Family AT89LP40 Series Microcontrollers, 8051, 20 MHz, 4 KB, 20 Pins, DIP
MicrochipATTINY461A-PU
AVR, 4K FLASH, 256B EE, 256B SRAM, ADC - 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V
IC MCU 8BIT 3.5KB FLASH 18DIP / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
NXP SemiconductorsMC9S08SH4MPJ
S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, DIP 20
NXP SemiconductorsMC9RS08KA4CPJ
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Rail
STMicroelectronicsST62T20CB6
ST62T20CB6, 8bit ST6 Microcontroller, 8MHz, 4 kB EPROM, 20-Pin PDIP

Descriptions

Descriptions of Infineon CY8C24223A-24PXI. provided by its distributors.

MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
CY8C24223A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - PDIP-20
Mcu, 8Bit, Psoc1, 24Mhz, Dip-20
PSoC-MC 16I/O 4K-Flash 256B-RAM DIP20
PSoC Mixed-Signal Array 20-Pin PDIP
MULTIFUNCTION PERIPHERAL PDIP20
PSOC PROGRAMMABLE SYSTEM-ON-CHIP
MCU, 8BIT, PSOC1, 24MHZ, DIP-20; Product Range: PSOC 1 Family CY8C24x23A Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.25V; MCU Family: PSoC 1; MCU Series: CY8C24x23A; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 24223; Controller Family/Series: CY8C24xxx; EEPROM Memory Size: 2KB; Flash Memory Size: 4KB; IC Generic Number: 24223; IC Temperature Range: Industrial; MPU Core Size: 8bit; Memory Type: Flash; No. of Bits: 8bit; No. of PWM Channels: 4; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, DAC, PWM, Timer; Program Memory Size: 4KB; Supply Voltage Range: 2.4V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C24223A-24PXI
  • CY8C24223A24PXI