Microchip ATTINY461A-PU

AVR, 4K Flash, 256B Ee, 256B SRAM, Adc - 20MHZ, PDIP, Ind Temp, Green, 1.8-5.5V
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461A-PU.

Newark

Datasheet22 pages29 years ago

Farnell

Inventory History

3 month trend:
-26.00%

CAD Models

Download Microchip ATTINY461A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATTINY4313-PU
Microchip ATtiny4313Series microcontroller, AVRkernel, 20needle, PDIPencapsulation
MicrochipATTINY44A-PU
Microchip ATtiny44Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
MicrochipATTINY861A-PU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 20-Pin PDIP

Descriptions

Descriptions of Microchip ATTINY461A-PU provided by its distributors.

AVR, 4K FLASH, 256B EE, 256B SRAM, ADC - 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: tinyAVR Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interfac

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.