Infineon CY8C21634-24LFXI

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C21634-24LFXI.

IHS

Datasheet46 pages17 years ago

Newark

Farnell

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-06-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-05-03
LTD Date2009-11-01

Related Parts

MicrochipATMEGA88PA-MU
MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP T/R - Tape and Reel
AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ,QFN/MFL,Extended TEMP,GREEN 5V T&R
NXP SemiconductorsMC9S08QB8CGK
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QFN Tray
Texas InstrumentsMSP430F5132IRSBR
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
Texas InstrumentsMSP430F5172IRSBR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R

Descriptions

Descriptions of Infineon CY8C21634-24LFXI provided by its distributors.

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP
PSoC Mixed-Signal Array 32-Pin QFN EP
IC MCU 8K FLASH 512B SRAM 32VQFN
MULTIFUNCTION PERIPHERAL, CMOS
8-Bit Microcontroller IC; Controller Family/Series:PSoC; Memory Size, Flash:8KB; No. of I/O Pins:24; Clock Speed:48MHz; Interface:I2C, SPI, UART; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes
PSOC, 8K FLASH, 512B RAM, 21634; Series:CY8C; Memory Size, Flash:8KB; Memory Size, RAM:512Byte; No of I/O Lines:26; No. of ADC Inputs:28; PWM Channels, No of:4; Clock Frequency:24MHz; Interface Type:I2C, SPI, UART; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:8; IC Generic Number:21634; Memory Size:8KB; Memory Type:FLASH; No. of Bits:8; RAM Size:512Byte; Temperature Range, IC:Industrial; Voltage, Supply DC Max:5.25V; Voltage, Supply DC Min:2.4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2163424LFXI