Infineon CY8C20160-SX2I

Button Capacitive Controllers 16-Pin SOIC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C20160-SX2I.

IHS

Datasheet45 pages19 years ago

Upverter

Factory Futures

Augswan

Future Electronics

CAD Models

Download Infineon CY8C20160-SX2I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2024-12-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-07-03
LTD Date2019-12-30

Related Parts

e4 Buttons 2007 Tube capacitive touch sensor 3.9mm 1.5mA 2.4V~5.25V -40C~85C
CY8C20110 Series 512 Byte RAM 2 kB Flash CapSense Express Controller, SOP-16, RoHS
e4 Buttons 2007 Tube capacitive touch sensor 3.987mm 1.5mA 2.4V~5.25V -40C~85C
NXP SemiconductorsMC9RS08KA4CWG
MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC W Tube / IC MCU 8BIT 4KB FLASH 16SOIC
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
NXP SemiconductorsMC9RS08KA8CWGR
Rs08Ka 8-Bit Mcu, Rs08 Core, 8Kb Flash, 20Mhz, Soic 16 Rohs Compliant: Yes

Descriptions

Descriptions of Infineon CY8C20160-SX2I provided by its distributors.

Button Capacitive Controllers 16-Pin SOIC
SOIC-16 Touch Sensors ROHS
ROMless Surface Mount Nickel/Palladium/Gold (Ni/Pd/Au) CMOS Capacitive Touch Buttons -40C~85C 2.4V~5.25V 1.5mA 3.9mm
IC CAPSENSE EXP 6 I/O 16SOIC
Memory Circuit, 2KX1, CMOS, PDSO16
TUBE/Capsense Express
CAPSENSE , 2KX1 PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20160SX2I