Infineon CY8C20110-LDX2I

8542.31.00.01 Buttons 2007 Tray capacitive touch sensor 3mm 1.5mA 2.4V~5.25V -40C~85C
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C20110-LDX2I.

Newark

Datasheet45 pages19 years ago
Datasheet43 pages19 years ago

Upverter

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C20110-LDX2I.

Related Parts

8542.31.00.01 Buttons 2007 Tray capacitive touch sensor 3mm 1.5mA 2.4V~5.25V -40C~85C
8542.31.00.01 Buttons Slider 2004 Tray capacitive touch sensor 3mm 1.5mA 2.4V~5.25V -40C~85C
e4 Buttons 2007 Tray capacitive touch sensor 3mm 1.5mA 2.4V~5.25V -40C~85C
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP Tube - Rail/Tube
3.5KB 2.3V~5.5V PIC 20MHz 11 QFN-16-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Infineon CY8C20110-LDX2I provided by its distributors.

8542.31.00.01 Buttons 2007 Tray capacitive touch sensor 3mm 1.5mA 2.4V~5.25V -40C~85C
CY8C20110 Series 5.25 V 400 Kbps CapSense® Express Button Capacitive Controller, COLQFN-16, RoHS
Cypress Semiconductor SCT
CYPRESS SEMICONDUCTOR CY8C20110-LDX2IIC, CAPACITIVE TOUCH SENSOR
Button Capacitive Controllers 16-Pin QFN
10 QFN-16(3x3) Touch Sensors ROHS
Touch Screen Controllers CapSense Express 10 I/O
CY8C20110 - CAPSENSE , 2KX1, CMOS;
IC, CAPACITIVE TOUCH SENSOR; IC INTERFAC; IC, CAPACITIVE TOUCH SENSOR; IC Interface Type:I2C; Supply Voltage Min:2.4V; Supply Voltage Max:5.25V; Sensor Case Style:QFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20110-LDX2I.
  • CY8C20110LDX2I