Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1503-I/MG

3.5KB 2.3V~5.5V PIC 20MHz 11 QFN-16-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-I/MG.

Upverter

Datasheet340 pages15 years ago

Microchip

LKR

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.79%

CAD Models

Download Microchip PIC16F1503-I/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.532
$ 1.532
Stock
205,710
634,738
634,738
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

PIC16LF1503-I/MG; 8bit PIC Microcontroller; 20MHz; 2048 words Flash; 16-Pin QFN
IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube
MCU, 8-Bit, 2KW Flash, 128 RAM, 12 I/O, QFN-16 | Microchip Technology Inc. PIC16F684-I/ML

Descriptions

Descriptions of Microchip PIC16F1503-I/MG provided by its distributors.

3.5KB 2.3V~5.5V PIC 20MHz 11 QFN-16-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F1503-I/MG; 8bit PIC Microcontroller; 20MHz; 2048 words Flash; 16-Pin QFN
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16.
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin QFN EP Tube
MCU, 8BIT, PIC16, 20MHZ, QFN-16; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 12
2.3V~5.5V 20MHz 1KB Flash 3.5KB Brown-out Detect/Reset,POR,PWM,WDT On-Chip Temp Sensor 11-Pin I2C,SPI A/D 8x10b 8bit PIC MCU QFN SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503-I/MG.
  • PIC16F1503-IMG
  • PIC16F1503I/MG
  • PIC16F1503IMG