Infineon CY7C68300C-56PVXC

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tube 56-Pin SSOP
$ 18.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68300C-56PVXC.

IHS

Datasheet48 pages6 years ago

Upverter

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74ALVCF162834LR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVTH16500DLR
3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCF162835LR
3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
MicrochipKSZ8721SLI-TR
Ethernet ICs 10/100 Base-TX/FX Physical Layer Transceiver, Single 3.3V Supply, 48-SSOP (Lead Free)
MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721SL
KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Infineon CY7C68300C-56PVXC provided by its distributors.

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tube 56-Pin SSOP
CY7C68 Series EZ-USB AT2LP High Speed Peripheral USB 2.0 Controller - SSOP-56
Usb To Ata/Atapi Bridge 24Mhz Ssop56; Bridge Type:Usb 2.0 To Ata, Atapi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Ssop; No. Of Pins:56Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C68300C-56PVXC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68300C56PVXC