Texas Instruments SN74ALVCF162834LR

3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCF162834LR.

Texas Instruments

Datasheet14 pages15 years ago

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCF162834LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.226
$ 1.226
Stock
181,659
222,125
222,125
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
18 mA
18 mA
18 mA
High Level Output Current
18 mA
18 mA
18 mA
Propagation Delay
5.6 ns
5.6 ns
5.6 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVCH162268DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DLR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721BI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48
MicrochipKSZ8721B-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ALVCF162834LR provided by its distributors.

3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
2.3V 3.6V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
Logic - Universal Bus Functions 3.3V 18bit Univ Bus
Driver IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.