Infineon CY7C63813-SXC

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 18-Pin SOIC
$ 3.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C63813-SXC.

element14 APAC

Datasheet92 pages9 years ago

Upverter

HQonline

_legacy Avnet

Verical

Inventory History

3 month trend:
+9.69%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-30
LTD Date2023-09-30

Related Parts

MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2510T-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX3222CWN+T
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 120kbps 18-Pin SOIC T/R
Texas InstrumentsMAX222IDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface transceiver 5V 0.00004A 2.65mm 3.5mus

Descriptions

Descriptions of Infineon CY7C63813-SXC provided by its distributors.

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 18-Pin SOIC
CY7C63813 Tube e3 2004 interface controller 4V~5.5V 2.368mm 40mA 1.5Mbps
MCU, 8BIT, M8C, 24MHZ, SOIC-18
8-BIT FLASH 24 MHz MICROCONTROLLER PDSO18
USB Per.-Contr 5V 8kB Flash 24MHz SOL18
4V 5.5V 1.5225Mbps SOIC-18 2.67mm
IC USB PERIPHERAL CTRLR 18-SOIC
MCU, 8BIT, M8C, 24MHZ, SOIC-18; Product Range:EZ-USB Family FX2LP Series Microcontrollers; Architecture:M8C; MCU Core Size:8bit; Program Memory Size:8KB; RAM Memory Size:256KB; CPU Speed:24MHz; No. of I/O's:16I/O's; MCU Case Style:SOIC; No. of Pins:18Pins; Embedded Interface Type:I2C, SPI, UART, USB; MCU Applications:USB Peripheral Controller; Supply Voltage Min:4V; Supply Voltage Max:5.5V; MCU Family:EZ-USB; MCU Series:FX2LP; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C63813SXC
  • SP005652181