Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2510T-I/SO

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
$ 3.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2510T-I/SO.

Master Electronics

Datasheet80 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
-5.85%

CAD Models

Download Microchip MCP2510T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.441
$ 3.285
$ 3.285
Stock
217,763
202,240
202,240
Authorized Distributors
6
6
6
Interface
SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
10 mA
10 mA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Texas InstrumentsTPIC8101DW
Sensor and Detector Interface 5.25V 7.5mA SPI Interface Automotive 20-Pin SOIC Tube
Texas InstrumentsTPIC8101DWR
Sensor and Detector Interface 5.5V 7.5mA SPI Interface Automotive 20-Pin SOIC T/R
RenesasHIP9011ABT
Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MCP2510T-I/SO provided by its distributors.

MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
CAN 5Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W T/R / IC CAN CONTROLLER W/SPI 18-SOIC
MCP2510 Tape & Reel (TR) EAR99 NRZ interface controller 3V~5.5V 2.65mm 10mA 5Mbps
CAN Controller, 3 to 5.5V, -40 to 125C, SOIC-18, RoHS
Microchip SCT
Stand-alone CAN Controller, I temp
Interface - CAN and Infrared Peripherals Stand-alone CAN
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18
IC CAN CONTR UPRATED MCP2510-I/SO UNSCRN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2510T-I/SO.
  • MCP2510T-ISO