What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1351G-100AXCT

CY7C1351G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1351G-100AXCT.

IHS

Datasheet22 pages22 years ago

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 5.363
Stock
81,570
80,350
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
17 b
17 b
Access Time
8 ns
8 ns
Frequency
100 MHz
100 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 8ns 100-Pin TQFP Tube/Tray
3.3V 128K x 36 Synchronous Flowthrough SRAM with 3.3V I/O
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 8ns 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C1351G-100AXCT provided by its distributors.

CY7C1351G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
Synchronous SRAM, NoBL, Flow-through, 4096 Kb Density, 100 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 8ns 100-Pin TQFP T/R
3A991.B.2.A Surface Mount CY7C1351 Tape & Reel (TR) ic memory 100MHz 8ns 20mm 205mA
ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100
ICSYNC SRAM128KX36CMOSQFP100PINPLASTIC
IC SRAM 4.5MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1351G100AXCT
  • SP005645557