Infineon CY7C1061G30-10ZXI

SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I Tray
$ 24.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1061G30-10ZXI.

IHS

Datasheet26 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.20%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
IC SRAM 4MBIT PARALLEL 32STSOP / SRAM Memory IC 4Mb (512K x 8) Parallel 45 ns 32-TSOP I
CY62148ESL Series 4-Mbit (512 K × 8) 5.5 V 55 ns Static RAM - STSOP-32
CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - STSOP-32
IC DRAM 256M PARALLEL 86TSOP II / Internal bank for hiding row access/precharge
DRAMs TSOP86_22.22X10.16MM SDRAM 64Mb 166MHz 5.4ns 3V~3.6V

Descriptions

Descriptions of Infineon CY7C1061G30-10ZXI provided by its distributors.

SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I Tray
Asynchronous SRAM, 16384 Kb Density, 10 ns Speed, TSOP I-48, RoHS
Cypress Semiconductor SCT
3A991.B.2.B Surface Mount CY7C1061 Tray ic memory 10ns 12mm 16777216bit 2.2V
16Mb £¨1M x 16£© 1 M x 16 2.2V 110mA 3.6V Parallel TSOP-48
Async Srams/Tray |Cypress Infineon Technologies CY7C1061G30-10ZXI
SRAM, 16MBIT, 1M X 16BIT, 10NS, TSOP-I
IC SRAM 16MBIT PARALLEL 48TSOP I
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48
SRAM, 16MBIT, 1M X 16BIT, 10NS, TSOP-I; Memory Size:16Mbit; SRAM Memory Configuration:1M x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:TSOP-I; No. of Pins:48Pins; Access Time:10ns; Operating Temperature M

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1061G3010ZXI
  • SP005638951