Infineon CY62138FV30LL-45ZAXI

CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - STSOP-32
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62138FV30LL-45ZAXI.

element14 APAC

Datasheet20 pages22 years ago

Factory Futures

Future Electronics

iiiC

Verical

Inventory History

3 month trend:
-2.00%

CAD Models

Download Infineon CY62138FV30LL-45ZAXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

256K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
Alliance MemoryAS6C2008-55TIN
SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin TSOP-I
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
1Mb £¨128K x 8£© 128K x 8 2.7V 25mA 3.6V 1MHz Parallel TSOP-32 8mm*11.8mm*1mm
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Descriptions

Descriptions of Infineon CY62138FV30LL-45ZAXI provided by its distributors.

CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - STSOP-32
SRAM Chip Async Single 2.5V/3.3V 2M-bit 256K x 8 45ns 32-Pin STSOP-I Tray
2Mb £¨256K x 8£© 256 k x 8 2.2V 18mA 3.6V Parallel STSOP-32 1.2mm
STATIC RAM, 2MBIT, 45NS, TSOP-32
Asynchronous SRAM, 2048 Kb Density, 45 ns Speed, SOP-32, RoHS
Cypress Semiconductor SCT
e4 Surface Mount CY62138 Tray ic memory 1MHz 45ns 8.1mm 18mA
SRAM LLPow as 3,3V 256kx8 45ns sTSOP32(I
Standard SRAM, 256KX8, 45ns, CMOS, PDSO32
IC SRAM 2MBIT PARALLEL 32STSOP
256K X 8 STANDARD SRAM 45 ns PDSO32
Static Random Access Memory (SRAM)
STATIC RAM, 2MBIT, 45NS, TSOP-32; Memory Size:2Mbit; SRAM Memory Configuration:256K x 8bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:STSOP; No. of Pins:32Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Supply Voltage Max:3.6V; Supply Voltage Min:2.2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62138FV30LL45ZAXI
  • SP005644413