Infineon CY23EP05SXC-1

Zero Delay PLL Clock Buffer Single 10MHz to 220MHz 8-Pin SOIC
$ 11.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23EP05SXC-1.

IHS

Datasheet19 pages23 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY23EP05SXC-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-05-15
LTD Date2024-11-15

Related Parts

InfineonCY2305CSXC-1
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
InfineonCY2305CSXI-1
CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Descriptions

Descriptions of Infineon CY23EP05SXC-1 provided by its distributors.

Zero Delay PLL Clock Buffer Single 10MHz to 220MHz 8-Pin SOIC
PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Zero Delay Phase Lock Loop Clock B uFfer Single 10 MHz to 220 MHz 8 Pin SOIC
CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8
CLOCK BUFFER, 220MHZ, 5 O/P, SOIC-8
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC Tube
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY23EP05 clock generator circuit 2.7V 133MHz 167MHz 45mA 45mA
Clock Buffer, 220Mhz, Soic-8; Clock Ic Type:Clock Buffer; Frequency:220Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY23EP05SXC-1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23EP05SXC-1.
  • CY23EP05SXC1
  • SP005644931