Zero Delay Buff, 3.6V, 133.33Mhz, Soic-8; Clock Ic Type:Clock Buffer; Frequency:133.33Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |Cypress Infineon Technologies CY2305CSXI-1