Infineon CY2305CSXC-1

CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2305CSXC-1.

element14 APAC

Datasheet22 pages15 years ago

Upverter

_legacy Avnet

Farnell

Augswan

Inventory History

3 month trend:
+7.87%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonCY2305SC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SI-1
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY23S05SI-1
3V~3.6V 133.33MHz SOP-8 Clock Buffers, Drivers ROHS

Descriptions

Descriptions of Infineon CY2305CSXC-1 provided by its distributors.

CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
Clock Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY2305 clock generator ic 3.6V 133.33MHz 32mA 32mA
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC Tube
CLOCK BUFFER, 133.33MHz, SOIC-8
Zero Delay Buff, 3.6V, 133.33Mhz, Soic-8; Clock Ic Type:Zero Delay Buffer; Frequency:133.33Mhz; No. Of Outputs:5Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY2305CSXC-1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2305CSXC-1.
  • CY2305CSXC1
  • SP005644171