Infineon CY2304SXI-1

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
$ 9.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2304SXI-1.

IHS

Datasheet18 pages6 years ago

Upverter

Newark

Verical

iiiC

Inventory History

3 month trend:
+11.14%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonCY2304SXC-1
CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
InfineonCY2304SXC-2
CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
InfineonCY2304SXC-2T
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY2304SXI-1 provided by its distributors.

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
CLOCK BUFFER, 133.33MHZ, -40 TO 85DEG C; Available until stocks are exhausted
Clock Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY2304 clock generator ic 3.6V 133.3MHz 45mA 0.5ns
Zero Delay Buffer 4-Out LVCMOS Single-Ended 8-Pin SOIC Tube
Clock Buffer, 133.33Mhz, Soic-8; Clock Ic Type:Clock Buffer; Frequency:133.33Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Cypress Infineon Technologies CY2304SXI-1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2304SXI-1.
  • CY2304SXI1
  • SP005644157