Infineon CY2304SXC-1

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
$ 4.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2304SXC-1.

IHS

Datasheet18 pages6 years ago

Upverter

element14 APAC

element14

iiiC

Inventory History

3 month trend:
-65.21%

CAD Models

Download Infineon CY2304SXC-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonCY2304SXI-2
CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
InfineonCY2304SXI-2T
CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
InfineonCY2304SXI-1T
CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY2304SXC-1 provided by its distributors.

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
Clock Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY2304 clock generator ic 3.6V 133.3MHz 45mA 45mA
Zero Delay Buffer 4-Out LVCMOS Single-Ended 8-Pin SOIC Tube
SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
IC, CLOCK BUFFER, 133.3MHZ, SOIC-8
Clock IC Type:Clock Buffer; Frequency:133.3MHz; No. of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:2304; Clock Frequency:133MHz; IC Generic Number:2304; IC Temperature Range:Commercial; Logic Function Number:2304; No. of Multipliers / Dividers:1; Operating Temperature Range:0°C to +70°C; Supply Current:12mA; Supply Voltage Range:3V to 3.6V; Voltage Vcc:3.3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2304SXC-1.
  • CY2304SXC1
  • SP005644149