Infineon CY22381FXI

PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22381FXI.

IHS

Datasheet14 pages25 years ago

Upverter

Augswan

element14 APAC

Future Electronics

Inventory History

3 month trend:
-28.83%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY22381FXI.

Related Parts

InfineonCY223811FXI
PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC
InfineonCY22381FC
Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C
InfineonCY22381FSZC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2000 0C~70C 200MHz 3.3V
PLL Clock Generator Single 8-Pin SOIC N T/R
MicrochipPL602-23SC
Clock Generators & Support Products HCSL Compatible Clock Generator for PCI Express

Descriptions

Descriptions of Infineon CY22381FXI provided by its distributors.

PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC
CY22381 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator SMT-SOIC-8
Three-PLL General Purpose FLASH Programmable Clock Generator
Clock Generator 1MHz to 166MHz-IN 166MHz-OUT 8-Pin SOIC N Tube
PLL CLOCK GENERATOR, 166MHZ, SOIC-8
Programmable PLL Clock Multiplier Triple 8-Pin SOIC
LVTTL Crystal Clock Generator Fanout Distribution 8-SOIC (0.154 3.90mm Width) CY22381 clock generator circuit 3.3V 166MHz 70mA -40C~85C
PLL CLOCK GENERATOR, 166MHZ, SOIC-8; Clock IC Type:PLL Clock Generator; Frequency:166MHz; No. of Outputs:3Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005640909