Infineon CY22381FSZC

IC Clock Gen Prog 3-PLL 8-SOIC
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22381FSZC.

IHS

Datasheet9 pages25 years ago

Inventory History

3 month trend:
+6.95%

CAD Models

Download Infineon CY22381FSZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 14.606
$ 14.606
Stock
110,970
436,634
436,634
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
-
3
3
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

InfineonCY22381FC
Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C
InfineonCY24713SXC
IC Clock Generator 8SOIC
InfineonCY24713KSXC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 50% 0C~70C 30mA 27MHz
PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
PLL Clock Generator Single 8-Pin SOIC N T/R
PLL Clock Generator Single 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon CY22381FSZC provided by its distributors.

IC CLOCK GEN PROG 3-PLL 8-SOIC
With bypass 3.135V 3.465V 200MHz SOIC-8 SMD mount 3.9mm(width)
Clock Generator, 200MHz, CMOS, PDSO8
200 MHz OTHER CLOCK GENERATOR PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA