Infineon CY22381FC

Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22381FC.

IHS

Datasheet9 pages25 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+5.83%

CAD Models

Download Infineon CY22381FC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 14.606
$ 14.606
Stock
197,272
391,515
391,515
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
3
3
3
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2007-07-08
LTD Date2007-07-11

Related Parts

InfineonCY22381FSZC
IC CLOCK GEN PROG 3-PLL 8-SOIC
InfineonCY24713KSXC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 50% 0C~70C 30mA 27MHz
InfineonCY24713SXC
IC Clock Generator 8SOIC
PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
PLL Clock Generator Single 8-Pin SOIC N T/R
Clock Generator 12MHz to 18MHz Input 27MHz Output 8-Pin SOIC Rail

Descriptions

Descriptions of Infineon CY22381FC provided by its distributors.

Tube CLOCK GENERATOR OTHER e0 TIN LEAD clock generator circuit 3.465V 200MHz 4.889mm 70C
Programmable PLL Clock Multiplier Triple 8-Pin SOIC
Clock Generator, 200MHz, CMOS, PDSO8
200 MHz OTHER CLOCK GENERATOR PDSO8
FIELD RE-PROGRAMMABLE CLOCK GENERATOR<AZ
With bypass 200MHz SOIC-8 SMD mount 3.9mm(width)
IC CLK SYN FLASH PROG 3PLL 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY22381-FC