Infineon BTS716GBXUMA1

Power Load Switch, SIPMOS Technology, High Side, Active High, 4 Outputs, 40V, 2.6A, SOIC-20
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS716GBXUMA1.

IHS

Datasheet2 pages14 years ago

ODG (Origin Data Global)

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-1.31%

CAD Models

Download Infineon BTS716GBXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20
InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
Power Switch ICs - Power Distribution SMART 4 CHAN HI SIDE PWR SWITCH INDUST A
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC5800YM-TR
MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
STMicroelectronicsL9651
Tube L9651 Open Load Detect Over Temperature e3 power distribution switch 15.9mm 30V 7.5mus 2A

Descriptions

Descriptions of Infineon BTS716GBXUMA1 provided by its distributors.

Power Load Switch, SIPMOS Technology, High Side, Active High, 4 Outputs, 40V, 2.6A, SOIC-20
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-20, RoHS
Infineon SCT
IC, 4CH HIGH SIDE POWER SW, DSO-20; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:9A; Supply Voltage Min:5V; Supply Voltage Max:40V; Driver Case Style:SOIC; No. of Pins:20; Input Delay:100µs; Output Delay:100µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.11ohm; Supply Voltage Range:5V to 40V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Very low standby current; CMOS Compatible input; Improved electromagnetic compatibility (EMC); Fast demagnetization of inductive loads; Stable behavior at undervoltage; Wide operating voltage range; Logic ground independent from load ground | Benefits: High voltage capability; Benchmark energy robustness; Cranking capability (undervoltage switch-off at 3.2V) | Target Applications: Body & Convenience

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS716 GB
  • BTS716GB
  • BTS716GB?
  • SP000272337