Infineon BTS6163DAUMA1

Power Switch Hi Side 2-OUT 5.5A 0.019Ohm Automotive 5-Pin(4+Tab) TO-252 T/R
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS6163DAUMA1.

IHS

Datasheet18 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.45%

CAD Models

Download Infineon BTS6163DAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5
InfineonBTS452TATMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
STMicroelectronicsVN800PT-E
VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
STMicroelectronicsVN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN820PT-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PSSO4

Descriptions

Descriptions of Infineon BTS6163DAUMA1 provided by its distributors.

Power Switch Hi Side 2-OUT 5.5A 0.019Ohm Automotive 5-Pin(4+Tab) TO-252 T/R
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO252-5, RoHS
Infineon SCT
SINK e3 TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Not Qualified power distribution switch 6.5mm 5.5V 550mus 5.5A
Power Load Sw, High Side, -40 To 150Degc; Power Load Switch Type:High Side; No. Of Channels:1Channels; Input Voltage:-; Current Limit:80A; On State Resistance:0.016Ohm; Ic Case/Package:To-252 (Dpak); No. Of Pins:5Pins Rohs Compliant: Yes |Infineon Technologies BTS6163DAUMA1
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Fast demagnetization of inductive loads; Electrostatic discharge (ESD) protection; Optimized static electromagnetic compatibility (EMC); Green Product (RoHS compliant); AEC qualified | Benefits: High load current capability; High inrush current capability; High energy capability; Capable for 24V applications; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications; Truck & Agriculture (24V); Industrial Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS6163D
  • SP000264201