STMicroelectronics VN820PT-E

Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PSSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN820PT-E.

IHS

Datasheet44 pages14 years ago

element14 APAC

Future Electronics

Farnell

Mouser

CAD Models

Download STMicroelectronics VN820PT-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
Stock
157,338
290,859
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
9 A
9 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
36 V
36 V
Max Power Dissipation
65.8 W
65.8 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsVN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
STMicroelectronicsVN750PT-E
VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - PPAK
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
InfineonBTS443PAUMA1
BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5
InfineonBTS452TATMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Descriptions

Descriptions of STMicroelectronics VN820PT-E provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PSSO4
IC, DRIVER HIGH SIDE 9A PPAK; Driver Configuration: High Side; Peak Output Current: 9A; Supply Voltage Min: 5.5V; Supply Voltage Max: 36V; Driver Case Style: PPAK; No. of Pins: 5Pins; Input Delay: 30µs; Output Delay: 30µs; Opera
Tube VN820 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 6.6mm 13V 30mus 9A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN820PT-E.