STMicroelectronics VN800PT-E

VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN800PT-E.

IHS

Datasheet26 pages12 years ago

STMicroelectronics

Mouser

CAD Models

Download STMicroelectronics VN800PT-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-09
LTD Date2021-12-09

Related Parts

STMicroelectronicsVN800PTTR-E
VN800PT-E Series 36 V 0.7 A 135 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5
STMicroelectronicsVN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
InfineonBTS452TATMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Descriptions

Descriptions of STMicroelectronics VN800PT-E provided by its distributors.

VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4
Current Limit SW 1-IN 1-OUT to 2A Automotive 5-Pin(4+Tab) PPAK Tube
Power Switch Hi Side 0.7A 5-Pin(4+Tab) PPAK Tube
High/Low Side Drivers 0.7A 36V HIGH SIDE
Tube VN800 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.6mm 36V 700mA 41.7W
VN800PT-E MOTOR DRIVER, 36 V 0.7A, 5-PIN PPAK
POWER LOAD SWITCH, 36V, PPAK-5
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Power Load Switch, 36V, Ppak-5; Power Load Switch Type:High Side; Input Voltage:36V; Current Limit:2A; On State Resistance:0.135Ohm; Distribution Switch Case Style:Ppak; No. Of Pins:5Pins; Thermal Protection:Yes; Product Range:- Rohs Compliant: Yes |Stmicroelectronics VN800PT-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN800PTE