Infineon BTS6142DAUMA1

Power Switch Hi Side 1-OUT 7A 0.012Ohm Automotive 5-Pin(4+Tab) TO-252
$ 1.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS6142DAUMA1.

IHS

Datasheet0 pages0 years ago

TME

iiiC

Inventory History

3 month trend:
-5.22%

CAD Models

Download Infineon BTS6142DAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC, SMART HIGH SIDE PWR SW, TO252-5; Device Type:High Side; Module Configuration
Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
BTS500801 Series 30 V 10 A SMT Smart High Side Power Switch - TO-252-5
STMicroelectronicsVND5N07-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
STMicroelectronicsVND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3

Descriptions

Descriptions of Infineon BTS6142DAUMA1 provided by its distributors.

Power Switch Hi Side 1-OUT 7A 0.012Ohm Automotive 5-Pin(4+Tab) TO-252
The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology.
Tape & Reel (TR) BTS6142 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 6.22mm 12V 600μs 33A
The BTS 6142D is a one channel high-side power switch in PG-TO252-5-11 package providing embedded protective functions including ReverSave™, PG-TO252-5, RoHS
Infineon SCT
IC, PROFET, P-TO252-5; Power Load Switch Type: Single High Side; Input Voltage: 24V; Current Limit: 50A; Distribution Switch Case Style: TO-252; No. of Pins: 5Pins; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Op
PROFET, P-TO252-5; Power Load Switch Type:Single High Side; Voltage, Input Max:38V; Current, Output Max:7A; Resistance, Rds On:12mohm; Protection Type:Yes; Power Dissipation:50W; Voltage, Supply Min:5.5V; Voltage, Supply Max:38V; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 6142D
  • BTS6142D
  • SP000264200