Infineon BTS5014SDAAUMA1

Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
$ 1.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS5014SDAAUMA1.

IHS

Datasheet27 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-14.98%

CAD Models

Download Infineon BTS5014SDAAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-07-31

Related Parts

IC, SMART HIGH SIDE PWR SW, TO252-5; Device Type:High Side; Module Configuration
Power Switch Hi Side 1-OUT 7A 0.012Ohm Automotive 5-Pin(4+Tab) TO-252
BTS3160D Series 45 V 7.8 A 10 mOhm Smart Low Side Power Switch - TO-252-5
STMicroelectronicsVND5N07-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
STMicroelectronicsVND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3

Descriptions

Descriptions of Infineon BTS5014SDAAUMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
The BTS5014SDA is a one channel high-side power switch in PG-TO252-5-11 package providing embedded protective functions, PG-TO252-5, RoHS
Infineon SCT
The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS5014SDA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
IC, SMART HIGH SIDE PWR SW, TO252-5; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:90A; Supply Voltage Min:5V; Supply Voltage Max:20V; No. of Pins:5; Input Delay:250µs; Output Delay:250µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.014ohm; Supply Voltage Range:5V to 20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS5014SDA
  • SP000298621