Infineon BTS500801TEAAUMA1

BTS500801 Series 30 V 10 A SMT Smart High Side Power Switch - TO-252-5
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS500801TEAAUMA1.

IHS

Datasheet27 pages17 years ago

Inventory History

3 month trend:
-66.53%

CAD Models

Download Infineon BTS500801TEAAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

InfineonBTS462TATMA1
BTS462T Series 34 V 3.5 A 100 mOhm Smart High-Side Power Switch - TO-252-5
SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4
Power Switch Hi Side 1-OUT 7A 0.012Ohm Automotive 5-Pin(4+Tab) TO-252
STMicroelectronicsVND5N07-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
STMicroelectronicsVND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3

Descriptions

Descriptions of Infineon BTS500801TEAAUMA1 provided by its distributors.

BTS500801 Series 30 V 10 A SMT Smart High Side Power Switch - TO-252-5
Power Load Sw, High Side, 30V, To-252-5; Power Load Switch Type:High Side; Input Voltage:30V; Current Limit:-; On State Resistance:0.008Ohm; Distribution Switch Case Style:To-252; No. Of Pins:5Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Infineon Technologies BTS500801TEAAUMA1
The BTS50080-1TEA is a one channel high-side power switch in PG-TO252-5-11 package providing embedded protective functions, PG-TO252-5, RoHS
Infineon SCT
Tape & Reel (TR) BTS50080 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 6.22mm 30V 1.4mA 8m Ohm
The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS50080-1TEA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS50080-1TEA
  • SP000411780