Infineon BTS6133DAUMA1

SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS6133DAUMA1.

IHS

Datasheet17 pages19 years ago

Farnell

iiiC

Inventory History

3 month trend:
+9.94%

CAD Models

Download Infineon BTS6133DAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonBTS462TATMA1
BTS462T Series 34 V 3.5 A 100 mOhm Smart High-Side Power Switch - TO-252-5
ITS428L2 Series 41 V 60 mOhm Smart High-Side Power Switch - PG-TO-252-5
BTS500801 Series 30 V 10 A SMT Smart High Side Power Switch - TO-252-5
STMicroelectronicsVND5N07-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
STMicroelectronicsVND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3

Descriptions

Descriptions of Infineon BTS6133DAUMA1 provided by its distributors.

SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO252-5, RoHS
Infineon SCT
IC, PROFET, P-TO252-5; Power Load Switch Type:High Side; Input Voltage:38V; Current Limit:75A; On State Resistance:0.01ohm; Power Dissipation Pd:59W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:TO-252; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:38V; Junction Temperature Tj Max:150°C; Load Current Max:33A; No. of Channels:1; On Resistance Rds(on):0.01ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operating Voltage Max:38V; Output Current Max:8A; Package / Case:P-TO252-5; Power Dissipation Pd:59W; Protection Type:Yes; Supply Voltage Max:38V; Supply Voltage Min:5.5V; Termination Type:SMD
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Short circuit protection with latch; Overload protection; Current limitation; Thermal shutdown with restart; Overvoltage protection (including load dump); Loss of ground protection; Loss of Vbb protection (with external diode for charged inductive loads); Very low stand by current; Fast deemagnetizing of inductive loads; Electrostatic discharge (ESD) protection; Optimized static electromagnetic compatibility(EMC); Green product (RoHS compliant); AEC qualified | Benefits: High load current capability; High inrush current capability; High energy capability; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Automotive Lighting; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS6133D
  • SP000274948