
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | BTS500501EGAAUMA1 | 0 | 1 | Cut Tape | 3h | |||||||
| Component Stockers USA | BTS500501EGAAUMA1 | 11,473 | 7d | |||||||||
| Worldway Electronics | BTS500501EGAAUMA1 | 18,437 | 7 | Tape & Reel | 7h | |||||||
| Aztech | BTS500501EGAAUMA1 | 7,508 | 1d | |||||||||
| SHENGYU ELECTRONICS | BTS500501EGAAUMA1 | 14,418 | 1 | 8h |
Download Infineon BTS500501EGAAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download |
Descriptions of Infineon BTS500501EGAAUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: