Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5050AJTR-E

VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5050AJTR-E.

IHS

Datasheet31 pages20 years ago

Factory Futures

iiiC

Nu Horizons

Inventory History

3 month trend:
-64.13%

CAD Models

Download STMicroelectronics VN5050AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5050AJ-E
VN5050AJ-E, MOSFET Power Driver 18A, 4.5 to 36 V, Non-Inverting, 12-Pin PowerSSO
STMicroelectronicsVN5050JTR-E
Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2555DRCT
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low

Descriptions

Descriptions of STMicroelectronics VN5050AJTR-E provided by its distributors.

VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12
Tape & Reel (TR) VN5050 Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 4.9mm 13V 20mus 18A
DRIVER, HIGH SIDE, 16.5A, SOIC12; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; No. of Outputs: 1Outputs; Output Voltage: -; Output Current: 16.5A; Driver Case Style: SOIC; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5050AJTR-E.