Infineon BSZ0904NSIATMA1

2.1W 20V 1.2V 8.5NC@ 4.5V, 17NC@ 10V 1N 30V 4M¦¸@ 10V 40A 1.1NF@ 15V Son , 3.3MM*3.3MM*1.1MM
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ0904NSIATMA1.

element14 APAC

Datasheet9 pages13 years ago

Upverter

Inventory History

3 month trend:
+91.64%

CAD Models

Download Infineon BSZ0904NSIATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 30 V 16 mOhm 4.2 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
Power Field-Effect Transistor, 40A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFDMS0312S
MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity:N Channel; Continuous Drai
N-Channel PowerTrench® SyncFET™ 30V, 21A, 4.4mΩ
MOSFET, N CH, W/D, 30V, 19.3A, SO8; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of Infineon BSZ0904NSIATMA1 provided by its distributors.

2.1W 20V 1.2V 8.5nC@ 4.5V,17nC@ 10V 1N 30V 4m¦¸@ 10V 40A 1.1nF@ 15V SON , 3.3mm*3.3mm*1.1mm
30V 75A 3.3mΩ@10V,30A 37W 2V@250uA 1 N-Channel TSDSON-8-EP(3.3x3.3) MOSFETs ROHS
Trans MOSFET N-CH 30V 18A 8-Pin TSDSON T/R
On a Reel of 5000, Infineon BSZ0904NSIATMA1 MOSFET
Power Field-Effect Transistor, 75A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Ch 18A 30V OptiMOS TSDSON8EP
MOSFET N-Ch 30V 40A TDSON-8 OptiMOS
OptiMOS™ 30V in S308 package, PG-TSDSON-8, RoHS
Infineon SCT
BSZ0904NSI Infineon Technologies
MOSFET, N-CH, 30V, 40A, TSDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0033ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Pow
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 30V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in half-bridge configuration (power stage 5x6).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ0904NSI
  • SP000854390